Image for U5897 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U5897

DigiKey Part Number
U5897-ND
Manufacturer
Manufacturer Product Number
U5897
Description
PUSHBUTTON FULL BOOT WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber White 13000 Series 15/32 Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
13000 Series 15/32 Bushing
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.504" (12.80mm) Height
Actuator Diameter
-
Color
White
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25243,29960 Kč6 082,49 Kč
Manufacturers Standard Package
Unit Price without VAT:243,29960 Kč
Unit Price with VAT:294,39252 Kč