D22.16170N.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 7
Unit Price: 8 436,58000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 11 194,45000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 9 797,04000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 1 882,47000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 731,71000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 784,60000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 784,60000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 417,57000 Kč
Datasheet
Image for D22.16170N.001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.16170N.001

DigiKey Part Number
1582-D22.16170N.001-ND
Manufacturer
Manufacturer Product Number
D22.16170N.001
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 599,73000 Kč8 599,73 Kč
Manufacturers Standard Package
Unit Price without VAT:8 599,73000 Kč
Unit Price with VAT:10 405,67330 Kč