SQR-SD3I4G1K6INCCE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 784,60000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 784,60000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 417,57000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 7
Unit Price: 8 436,58000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 10
Unit Price: 1 882,47000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 11 194,45000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 9 797,04000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 344,50000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 344,50000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 034,57000 Kč
Datasheet
Image for SQR-SD3I4G1K6INCCE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3I4G1K6INCCE

DigiKey Part Number
2084-SQR-SD3I4G1K6INCCE-ND
Manufacturer
Manufacturer Product Number
SQR-SD3I4G1K6INCCE
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 731,71000 Kč1 731,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 731,71000 Kč
Unit Price with VAT:2 095,36910 Kč