SQR-SD3M-4G1K6SNFB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 731,71000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 784,60000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 784,60000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 7
Unit Price: 8 436,58000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 10
Unit Price: 1 882,47000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 11 194,45000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 599,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 9 797,04000 Kč
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3M-4G1K6SNFB

DigiKey Part Number
SQR-SD3M-4G1K6SNFB-ND
Manufacturer
Manufacturer Product Number
SQR-SD3M-4G1K6SNFB
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Tray
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 417,57000 Kč1 417,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 417,57000 Kč
Unit Price with VAT:1 715,25970 Kč