D22.15163N.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 7
Unit Price: 297,72000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 303,48000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 395,04000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 303,48000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 303,48000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 345,73000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 66,43000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 61,11000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 168,84000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 168,84000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 50,02000 Kč
Datasheet
Image for D22.15163N.001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.15163N.001

DigiKey Part Number
1582-D22.15163N.001-ND
Manufacturer
Manufacturer Product Number
D22.15163N.001
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR3 SDRAM
Manufacturer
Apacer Memory America
Memory Size
4GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
1600
Packaging
Bulk
Package / Case
204-SODIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78.B2GCZ.4000CApacer Memory America71582-78.B2GCZ.4000C-ND297,72000 KčParametric Equivalent
78.B2GCZ.AC00CApacer Memory America01582-78.B2GCZ.AC00C-ND303,48000 KčParametric Equivalent
D21.16184N.002Apacer Memory America01582-D21.16184N.002-ND395,04000 KčParametric Equivalent
D22.16163N.001Apacer Memory America01582-D22.16163N.001-ND303,48000 KčParametric Equivalent
D22.16170N.001Apacer Memory America01582-D22.16170N.001-ND303,48000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 599,73000 Kč8 599,73 Kč
Manufacturers Standard Package
Unit Price without VAT:8 599,73000 Kč
Unit Price with VAT:10 405,67330 Kč