
AP-ISD04GIS4B-8T | |
|---|---|
DigiKey Part Number | 1582-1282-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD04GIS4B-8T |
Description | MEM CARD SDHC 4GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 4GB Class 10 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 092,30000 Kč | 4 092,30 Kč |
| 10 | 3 768,84700 Kč | 37 688,47 Kč |
| 25 | 3 643,66520 Kč | 91 091,63 Kč |
| 50 | 3 550,97180 Kč | 177 548,59 Kč |
| Unit Price without VAT: | 4 092,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 951,68300 Kč |








