31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1282IPWR

DigiKey Part Number
296-43629-2-ND - Tape & Reel (TR)
296-43629-1-ND - Cut Tape (CT)
296-43629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1282IPWR
Description
IC ADC 31BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1282IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
31
Sampling Rate (Per Second)
4k
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 744,09000 Kč1 744,09 Kč
101 452,95700 Kč14 529,57 Kč
251 380,27400 Kč34 506,85 Kč
1001 300,38930 Kč130 038,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 204,97401 Kč2 409 948,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 744,09000 Kč
Unit Price with VAT:2 110,34890 Kč