31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1282IPW

DigiKey Part Number
296-23429-5-ND
Manufacturer
Manufacturer Product Number
ADS1282IPW
Description
IC ADC 31BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1282IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
31
Sampling Rate (Per Second)
4k
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 817,38000 Kč1 817,38 Kč
101 515,72000 Kč15 157,20 Kč
501 395,00640 Kč69 750,32 Kč
1001 357,65090 Kč135 765,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 817,38000 Kč
Unit Price with VAT:2 199,02980 Kč