
SM700K10L | |
|---|---|
DigiKey Part Number | SM700K10L-ND |
Manufacturer | |
Manufacturer Product Number | SM700K10L |
Description | MONOCRY SOLAR CELL 154.3MW 6.91V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 154.3 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 154.3 mW | |
Current @ Pmpp | 27.7 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 29.5 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.945" L x 1.417" W x 0.071" H (24.00mm x 36.00mm x 1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 25 | 120,79720 Kč | 3 019,93 Kč |
| 50 | 113,86380 Kč | 5 693,19 Kč |
| 100 | 107,36700 Kč | 10 736,70 Kč |
| 250 | 99,39528 Kč | 24 848,82 Kč |
| 500 | 93,79428 Kč | 46 897,14 Kč |
| 1 000 | 88,53408 Kč | 88 534,08 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |





