
SM101K09L | |
|---|---|
DigiKey Part Number | SM101K09L-ND |
Manufacturer | |
Manufacturer Product Number | SM101K09L |
Description | MONOCRYST SOLAR CELL 198MW 6.22V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 198 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 198 mW | |
Current @ Pmpp | 39.3 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 41.9 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.850" L x 0.906" W x 0.083" H (47.00mm x 23.00mm x 2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 20 | 126,18750 Kč | 2 523,75 Kč |
| 60 | 114,90800 Kč | 6 894,48 Kč |
| 100 | 110,04420 Kč | 11 004,42 Kč |
| 260 | 101,54069 Kč | 26 400,58 Kč |
| 500 | 96,13598 Kč | 48 067,99 Kč |
| 1 000 | 90,74517 Kč | 90 745,17 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |


