
KXOB061K08TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB061K08TF-TR-ND - Tape & Reel (TR) 2994-KXOB061K08TF-TRCT-ND - Cut Tape (CT) 2994-KXOB061K08TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB061K08TF-TR |
Description | SOLAR CELL G3 THIN 5.53V 105.8MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 105.8 mW 5.53 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 4.46 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 25.2 mA |
Series | Type Monocrystalline |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Open Circuit 5.53 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 105.8 mW | Package / Case Cells |
Current @ Pmpp 23.7 mA | Size / Dimension 0.906" L x 0.984" W x 0.059" H (23.00mm x 25.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,94000 Kč | 134,94 Kč |
| 10 | 110,24200 Kč | 1 102,42 Kč |
| 50 | 96,03120 Kč | 4 801,56 Kč |
| 100 | 90,54620 Kč | 9 054,62 Kč |
| 250 | 88,06860 Kč | 22 017,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,64413 Kč | 74 644,13 Kč |
| 2 000 | 71,95148 Kč | 143 902,96 Kč |
| Unit Price without VAT: | 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 163,27740 Kč |







