Monocrystalline Solar Cell 307 mW 6.91 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K10TFVS

DigiKey Part Number
2994-SM141K10TFVS-ND
Manufacturer
Manufacturer Product Number
SM141K10TFVS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 307 mW 6.91 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
5.58 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
58.6 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
6.91 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
307 mW
Package / Case
Cells
Current @ Pmpp
55.1 mA
Size / Dimension
1.772" L x 1.417" W x 0.059" H (45.00mm x 36.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,16000 Kč233,16 Kč
10190,78600 Kč1 907,86 Kč
50166,31840 Kč8 315,92 Kč
100156,86460 Kč15 686,46 Kč
250145,25440 Kč36 313,60 Kč
500137,09280 Kč68 546,40 Kč
1 000131,12896 Kč131 128,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,16000 Kč
Unit Price with VAT:282,12360 Kč