
SM531K08LS | |
|---|---|
DigiKey Part Number | 2994-SM531K08LS-ND |
Manufacturer | |
Manufacturer Product Number | SM531K08LS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 913 mW 5.53 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 913 mW | |
Current @ Pmpp | 205 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 218 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 2.047" W x 0.083" H (89.00mm x 52.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,31000 Kč | 429,31 Kč |
| 10 | 351,86000 Kč | 3 518,60 Kč |
| 50 | 306,98420 Kč | 15 349,21 Kč |
| 100 | 289,62660 Kč | 28 962,66 Kč |
| 250 | 268,29540 Kč | 67 073,85 Kč |
| 500 | 264,54100 Kč | 132 270,50 Kč |
| Unit Price without VAT: | 429,31000 Kč |
|---|---|
| Unit Price with VAT: | 519,46510 Kč |









