
SM400K10F | |
|---|---|
DigiKey Part Number | 2994-SM400K10F-ND |
Manufacturer | |
Manufacturer Product Number | SM400K10F |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 85.7 mW 6.91 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 85.7 mW | |
Current @ Pmpp | 15.4 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 16.4 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.417" W x 0.083" H (45.00mm x 36.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,99000 Kč | 103,99 Kč |
| 10 | 84,89500 Kč | 848,95 Kč |
| 50 | 73,92760 Kč | 3 696,38 Kč |
| 100 | 69,69440 Kč | 6 969,44 Kč |
| 250 | 64,50224 Kč | 16 125,56 Kč |
| 500 | 60,85556 Kč | 30 427,78 Kč |
| 1 000 | 57,43240 Kč | 57 432,40 Kč |
| 2 500 | 55,78250 Kč | 139 456,25 Kč |
| Unit Price without VAT: | 103,99000 Kč |
|---|---|
| Unit Price with VAT: | 125,82790 Kč |






