
KXOB25-01X8F-TR | |
|---|---|
DigiKey Part Number | KXOB25-01X8F-TR-ND - Tape & Reel (TR) KXOB25-01X8F-CT-ND - Cut Tape (CT) KXOB25-01X8F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-01X8F-TR |
Description | MONOCRYS SOLAR CELL 24.5MW 5.53V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 24.5 mW 5.53 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 5.9 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 5.53 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 24.5 mW | Size / Dimension 0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm) |
Current @ Pmpp 5.5 mA | Base Product Number |
Voltage @ Pmpp 4.46 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KXOB25-02X8F-TR | ANYSOLAR Ltd | 2 300 | KXOB25-02X8FCT-ND | 73,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 10 | 59,70900 Kč | 597,09 Kč |
| 50 | 51,95520 Kč | 2 597,76 Kč |
| 100 | 48,97080 Kč | 4 897,08 Kč |
| 250 | 45,30984 Kč | 11 327,46 Kč |
| 500 | 44,99158 Kč | 22 495,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,36622 Kč | 93 415,55 Kč |
| 5 000 | 36,75782 Kč | 183 789,10 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |








