SM141K08TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K08TFS

DigiKey Part Number
2994-SM141K08TFS-ND
Manufacturer
Manufacturer Product Number
SM141K08TFS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 246 mW 5.53 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
246 mW
Current @ Pmpp
55.1 mA
Voltage @ Pmpp
4.46 V
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
5.53 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
3.465" L x 0.591" W x 0.059" H (88.00mm x 15.00mm x 1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1194,97000 Kč194,97 Kč
10159,62000 Kč1 596,20 Kč
50139,11940 Kč6 955,97 Kč
100131,20190 Kč13 120,19 Kč
250121,47972 Kč30 369,93 Kč
500114,64624 Kč57 323,12 Kč
1 000111,44050 Kč111 440,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,97000 Kč
Unit Price with VAT:235,91370 Kč