
SM141K08FS | |
|---|---|
DigiKey Part Number | 2994-SM141K08FS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K08FS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 246 mW 5.53 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 246 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.465" L x 0.591" W x 0.083" H (88.00mm x 15.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,61000 Kč | 180,61 Kč |
| 10 | 147,81300 Kč | 1 478,13 Kč |
| 50 | 128,82180 Kč | 6 441,09 Kč |
| 100 | 121,47960 Kč | 12 147,96 Kč |
| 250 | 112,47268 Kč | 28 118,17 Kč |
| 500 | 106,14210 Kč | 53 071,05 Kč |
| 1 000 | 102,35563 Kč | 102 355,63 Kč |
| Unit Price without VAT: | 180,61000 Kč |
|---|---|
| Unit Price with VAT: | 218,53810 Kč |





