Monocrystalline Solar Cell 420 mW 4.84 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM281K07L

DigiKey Part Number
2994-SM281K07L-ND
Manufacturer
Manufacturer Product Number
SM281K07L
Description
SOLAR CELL GEN3 4.84V 420MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 420 mW 4.84 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
3.91 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
114.5 mA
Series
Type
Monocrystalline
Packaging
Tube
Voltage - Open Circuit
4.84 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
420 mW
Package / Case
Cells
Current @ Pmpp
107.5 mA
Size / Dimension
11.811" L x 0.295" W x 0.083" H (300.00mm x 7.50mm x 2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1299,48000 Kč299,48 Kč
40217,94000 Kč8 717,60 Kč
80205,55438 Kč16 444,35 Kč
120198,66775 Kč23 840,13 Kč
280185,07393 Kč51 820,70 Kč
520175,78098 Kč91 406,11 Kč
1 000172,57926 Kč172 579,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,48000 Kč
Unit Price with VAT:362,37080 Kč