Monocrystalline Solar Cell 764 mW 2.76 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM881K04L

DigiKey Part Number
2994-SM881K04L-ND
Manufacturer
Manufacturer Product Number
SM881K04L
Description
SOLAR CELL GEN3 2.76V 764MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 764 mW 2.76 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.23 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
364 mA
Series
Type
Monocrystalline
Packaging
Bulk
Voltage - Open Circuit
2.76 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
764 mW
Package / Case
Cells
Current @ Pmpp
342 mA
Size / Dimension
7.874" L x 0.787" W x 0.083" H (200.00mm x 20.00mm x 2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,03000 Kč420,03 Kč
40305,98150 Kč12 239,26 Kč
80288,64275 Kč23 091,42 Kč
120278,99792 Kč33 479,75 Kč
280259,95561 Kč72 787,57 Kč
520250,00531 Kč130 002,76 Kč
Manufacturers Standard Package
Unit Price without VAT:420,03000 Kč
Unit Price with VAT:508,23630 Kč