Solar Cell 500 mW 2 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0333

DigiKey Part Number
1738-1244-ND
Manufacturer
Manufacturer Product Number
FIT0333
Description
SOLAR CELL FLEX PANEL 500MW 2V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solar Cell 500 mW 2 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
1.5 V
Manufacturer
DFRobot
Current - Short Circuit (Isc)
420 mA
Packaging
Bulk
Voltage - Open Circuit
2 V
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Power (Watts) - Max
500 mW
Package / Case
Module
Current @ Pmpp
250 mA
Size / Dimension
6.500" L x 1.496" W x 0.020" H (165.10mm x 38.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1851,32000 Kč851,32 Kč
Manufacturers Standard Package
Unit Price without VAT:851,32000 Kč
Unit Price with VAT:1 030,09720 Kč