
SM141K10TF | |
|---|---|
DigiKey Part Number | 2994-SM141K10TF-ND |
Manufacturer | |
Manufacturer Product Number | SM141K10TF |
Description | SOLAR CELL G3 THIN 6.91V 307MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 307 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 307 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.756" L x 0.906" W x 0.059" H (70.00mm x 23.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 20 | 181,02400 Kč | 3 620,48 Kč |
| 60 | 164,89383 Kč | 9 893,63 Kč |
| 100 | 157,93650 Kč | 15 793,65 Kč |
| 260 | 145,76731 Kč | 37 899,50 Kč |
| 500 | 138,02952 Kč | 69 014,76 Kč |
| 1 000 | 132,02493 Kč | 132 024,93 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |




