
| SM141K08FVS | |
|---|---|
| DigiKey Part Number | 2994-SM141K08FVS-ND | 
| Manufacturer | |
| Manufacturer Product Number | SM141K08FVS | 
| Description | MONOCRYSTALLINE SOLAR CELL GEN3 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Monocrystalline Solar Cell 246 mW 5.53 V | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ANYSOLAR Ltd | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Power (Watts) - Max | 246 mW | |
| Current @ Pmpp | 55.1 mA | |
| Voltage @ Pmpp | 4.46 V | |
| Current - Short Circuit (Isc) | 58.6 mA | |
| Type | Monocrystalline | |
| Voltage - Open Circuit | 5.53 V | |
| Operating Temperature | -40°C ~ 90°C | |
| Package / Case | Cells | |
| Size / Dimension | 1.772" L x 1.142" W x 0.083" H (45.00mm x 29.00mm x 2.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 178,52000 Kč | 178,52 Kč | 
| 10 | 146,10000 Kč | 1 461,00 Kč | 
| 50 | 127,32860 Kč | 6 366,43 Kč | 
| 100 | 120,07140 Kč | 12 007,14 Kč | 
| 250 | 111,16896 Kč | 27 792,24 Kč | 
| 500 | 104,91176 Kč | 52 455,88 Kč | 
| 1 000 | 101,16918 Kč | 101 169,18 Kč | 
| Unit Price without VAT: | 178,52000 Kč | 
|---|---|
| Unit Price with VAT: | 216,00920 Kč | 
 
 
 
 








