
SR4L034-L | |
|---|---|
DigiKey Part Number | 627-1108-2-ND - Tape & Reel (TR) 627-1108-1-ND - Cut Tape (CT) 627-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L034-L |
Description | RF ANT 829MHZ/1.94GHZ PCB TRACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4L034-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2.5, 2.8, 3.5, 3.7 | |
Return Loss | -4.9dB, -5.1dB, -6dB, -6.6dB, -7dB | |
Gain | 0.4dBi, 1.6dBi, 2.1dBi, 3.5dBi, 3.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 33,31120 Kč | 832,78 Kč |
| 100 | 30,84190 Kč | 3 084,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,72007 Kč | 30 720,07 Kč |
| 2 000 | 28,52568 Kč | 57 051,36 Kč |
| 3 000 | 26,33149 Kč | 78 994,47 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











