
VWBO-4008000 | |
|---|---|
DigiKey Part Number | 5900-VWBO-4008000-ND |
Manufacturer | |
Manufacturer Product Number | VWBO-4008000 |
Description | 400-8000 MHZ OMNIDIRECTIONAL ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Fixed Site, High Power, Omnidirectional, Vehicle, Wide Band UWB Monopole N Type Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenom Antenna Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 4.2GHz | |
Frequency Range | 400MHz ~ 8GHz | |
Antenna Type | UWB Monopole | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -7.36dB | |
Gain | 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Mounting Type | Screw Mount | |
Height (Max) | 7.874" (200.00mm) | |
Applications | Fixed Site, High Power, Omnidirectional, Vehicle, Wide Band |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 098,82000 Kč | 15 098,82 Kč |
| 10 | 13 275,23000 Kč | 132 752,30 Kč |
| Unit Price without VAT: | 15 098,82000 Kč |
|---|---|
| Unit Price with VAT: | 18 269,57220 Kč |







