New at DigiKey
RF ANTENNA GNSS, GPS Helical N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-AMHA-11501630

DigiKey Part Number
5900-HP-AMHA-11501630-ND
Manufacturer
Manufacturer Product Number
HP-AMHA-11501630
Description
11501630 MHZ RHCP AXIAL MODE HEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Helical N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenom Antenna Technologies
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.39GHz
Frequency Range
1.15GHz ~ 1.63GHz
Antenna Type
Helical
Number of Bands
1
VSWR
2
Return Loss
-
Gain
12.8dBi
Power - Max
200 W
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
12.205" (310.00mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139 630,37000 Kč39 630,37 Kč
Manufacturers Standard Package
Unit Price without VAT:39 630,37000 Kč
Unit Price with VAT:47 952,74770 Kč