PM16P1416C30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM16P1416C30

DigiKey Part Number
2243-PM16P1416C30-ND
Manufacturer
Manufacturer Product Number
PM16P1416C30
Description
CONT PIN 14-16AWG PRE-MATE 6.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-16 AWG Crimp Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50054,27464 Kč27 137,32 Kč
Manufacturers Standard Package
Unit Price without VAT:54,27464 Kč
Unit Price with VAT:65,67231 Kč