
B02597G4 | |
|---|---|
DigiKey Part Number | 2243-B02597G4-ND |
Manufacturer | |
Manufacturer Product Number | B02597G4 |
Description | SBS MINI CLAMP ASSEMBLY KIT, GRA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBS® Mini Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBS® Mini Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 25,47480 Kč | 636,87 Kč |
| 50 | 24,25260 Kč | 1 212,63 Kč |
| 100 | 23,09570 Kč | 2 309,57 Kč |
| 300 | 21,37037 Kč | 6 411,11 Kč |
| 500 | 20,61374 Kč | 10 306,87 Kč |
| 1 000 | 19,62956 Kč | 19 629,56 Kč |
| 2 500 | 18,40097 Kč | 46 002,43 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









