
H1835P11 | |
|---|---|
DigiKey Part Number | 2243-H1835P11-ND |
Manufacturer | |
Manufacturer Product Number | H1835P11 |
Description | CABLE WIRE TIE 4.00" X .094" NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | - | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | - | |
Tensile Strength | - | |
Features | - | |
Material | - | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,66250 Kč | 266,25 Kč |
| 250 | 2,49540 Kč | 623,85 Kč |
| 500 | 2,37656 Kč | 1 188,28 Kč |
| 1 000 | 2,26274 Kč | 2 262,74 Kč |
| 3 000 | 2,09371 Kč | 6 281,13 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






