
992G1 | |
|---|---|
DigiKey Part Number | 2243-992G1-ND |
Manufacturer | |
Manufacturer Product Number | 992G1 |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 94,65900 Kč | 946,59 Kč |
| 25 | 88,72920 Kč | 2 218,23 Kč |
| 50 | 84,49180 Kč | 4 224,59 Kč |
| 100 | 80,45590 Kč | 8 045,59 Kč |
| 300 | 74,45540 Kč | 22 336,62 Kč |
| 500 | 71,82072 Kč | 35 910,36 Kč |
| 1 000 | 68,39511 Kč | 68 395,11 Kč |
| 2 500 | 64,11832 Kč | 160 295,80 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |












