
911G2 | |
|---|---|
DigiKey Part Number | 2243-911G2-ND |
Manufacturer | |
Manufacturer Product Number | 911G2 |
Description | CABLE CLAMP SBX 350 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBE® 320, SBX® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBE® 320, SBX® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,50000 Kč | 508,50 Kč |
| 10 | 432,18200 Kč | 4 321,82 Kč |
| 25 | 405,11760 Kč | 10 127,94 Kč |
| 50 | 385,78900 Kč | 19 289,45 Kč |
| 100 | 367,38610 Kč | 36 738,61 Kč |
| 250 | 344,41004 Kč | 86 102,51 Kč |
| 500 | 327,99286 Kč | 163 996,43 Kč |
| Unit Price without VAT: | 508,50000 Kč |
|---|---|
| Unit Price with VAT: | 615,28500 Kč |










