



444G1 | |
|---|---|
DigiKey Part Number | 2243-444G1-ND |
Manufacturer | |
Manufacturer Product Number | 444G1 |
Description | CONN HSG RCPT 4POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle 0.150" (3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 4 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | - | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 200 V | |
Current Rating (Amps) | 20 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,57100 Kč | 595,71 Kč |
| 25 | 55,84640 Kč | 1 396,16 Kč |
| 50 | 53,17540 Kč | 2 658,77 Kč |
| 100 | 50,63460 Kč | 5 063,46 Kč |
| 250 | 47,46388 Kč | 11 865,97 Kč |
| 500 | 45,19862 Kč | 22 599,31 Kč |
| 1 000 | 43,04233 Kč | 43 042,33 Kč |
| 2 500 | 40,34992 Kč | 100 874,80 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |



