
| 2-7249G2 | |
|---|---|
| DigiKey Part Number | 2243-2-7249G2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-7249G2 | 
| Description | CONN HSG 2POS BLUE | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Anderson Power Products, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Non-Gendered | |
| Contact Type | Non-Gendered | |
| Number of Positions | 2 | |
| Pitch | - | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Color | Blue | |
| Features | - | |
| Stacking Direction | Side to Side | |
| Fastening Type | Spring Retention | |
| Note | Contacts Not Included | |
| Voltage Rating | 600 V | |
| Current Rating (Amps) | 550 A | |
| Material - Insulation | Polycarbonate (PC) | |
| Operating Temperature | -20°C ~ 105°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 435,47000 Kč | 435,47 Kč | 
| 10 | 370,07600 Kč | 3 700,76 Kč | 
| 25 | 346,91080 Kč | 8 672,77 Kč | 
| 50 | 330,35760 Kč | 16 517,88 Kč | 
| 100 | 314,59500 Kč | 31 459,50 Kč | 
| 250 | 294,91756 Kč | 73 729,39 Kč | 
| 500 | 280,85894 Kč | 140 429,47 Kč | 
| Unit Price without VAT: | 435,47000 Kč | 
|---|---|
| Unit Price with VAT: | 526,91870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic