269G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

269G3

DigiKey Part Number
2243-269G3TR-ND - Tape & Reel (TR)
2243-269G3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
269G3
Description
TERM BLADE NON-GEND 10-14AWG TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 10-14 AWG Crimp Non-Gendered Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
109,38400 Kč93,84 Kč
258,79680 Kč219,92 Kč
508,37640 Kč418,82 Kč
1007,97290 Kč797,29 Kč
2507,47352 Kč1 868,38 Kč
5007,11648 Kč3 558,24 Kč
1 0006,77651 Kč6 776,51 Kč
2 5006,35207 Kč15 880,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,72614 Kč28 630,70 Kč
10 0005,45294 Kč54 529,40 Kč
15 0005,29926 Kč79 488,90 Kč
25 0005,11183 Kč127 795,75 Kč
35 0004,99201 Kč174 720,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč