
201G1H-LPBK | |
|---|---|
DigiKey Part Number | 2243-201G1H-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 201G1H-LPBK |
Description | LOOSE PC 45A CONTACT SUPERFLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin Crimp 10-14 AWG Power, Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Non-Gendered |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 21,51040 Kč | 537,76 Kč |
| 50 | 20,47720 Kč | 1 023,86 Kč |
| 200 | 18,56855 Kč | 3 713,71 Kč |
| 400 | 17,68138 Kč | 7 072,55 Kč |
| 600 | 17,18232 Kč | 10 309,39 Kč |
| 1 000 | 16,57393 Kč | 16 573,93 Kč |
| 2 600 | 15,49362 Kč | 40 283,41 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

















