Blade Contact 10-14 AWG Crimp Non-Gendered Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201G1H

DigiKey Part Number
2243-201G1HTR-ND - Tape & Reel (TR)
2243-201G1HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
201G1H
Description
TERM BLADE NON-GEND 10-14AWG TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 10-14 AWG Crimp Non-Gendered Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,27600 Kč112,76 Kč
2510,57440 Kč264,36 Kč
5010,07060 Kč503,53 Kč
1009,58770 Kč958,77 Kč
2508,98632 Kč2 246,58 Kč
5008,55668 Kč4 278,34 Kč
1 0008,14806 Kč8 148,06 Kč
2 5007,63773 Kč19 094,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,27329 Kč36 366,45 Kč
10 0006,92632 Kč69 263,20 Kč
15 0006,73112 Kč100 966,80 Kč
25 0006,49302 Kč162 325,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč