Blade Contact 12-16 AWG Crimp Non-Gendered Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

269G1

DigiKey Part Number
2243-269G1-ND
Manufacturer
Manufacturer Product Number
269G1
Description
TERM BLADE NON-GEND 12-16AWG TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 12-16 AWG Crimp Non-Gendered Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
12-16 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,42800 Kč94,28 Kč
258,83600 Kč220,90 Kč
508,41180 Kč420,59 Kč
1008,00860 Kč800,86 Kč
2507,50720 Kč1 876,80 Kč
5007,14856 Kč3 574,28 Kč
1 0006,80692 Kč6 806,92 Kč
2 5006,38054 Kč15 951,35 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč