1399G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399G1

DigiKey Part Number
2243-1399G1-ND
Manufacturer
Manufacturer Product Number
1399G1
Description
SPACER KEY-SHORT-RED-W/HOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Spacer, Short For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Spacer, Short
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
-
Color
Red
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1016,49700 Kč164,97 Kč
2515,46400 Kč386,60 Kč
5014,72680 Kč736,34 Kč
10014,02070 Kč1 402,07 Kč
25013,14288 Kč3 285,72 Kč
50012,51466 Kč6 257,33 Kč
1 00011,91705 Kč11 917,05 Kč
2 50011,17104 Kč27 927,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč