
1450G1 | |
|---|---|
DigiKey Part Number | 2243-1450G1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 1450G1 |
Description | 1470G1 KIT WITH 12-16AWG CONTACT |
Customer Reference | |
Detailed Description | Connector Receptacle Frame For Powerpole® Pak Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® Pak Connectors | |
Specifications | 2 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 232,09100 Kč | 2 320,91 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |









