115G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115G3

DigiKey Part Number
2243-115G3-ND
Manufacturer
Manufacturer Product Number
115G3
Description
POWERPOLE PAK-7-8P HARDWARE PAK-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
7, 8 Positions
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,29000 Kč64,29 Kč
1054,61600 Kč546,16 Kč
2551,19120 Kč1 279,78 Kč
5048,74420 Kč2 437,21 Kč
10046,41820 Kč4 641,82 Kč
25043,51032 Kč10 877,58 Kč
50041,43306 Kč20 716,53 Kč
1 00039,45650 Kč39 456,50 Kč
2 50036,98824 Kč92 470,60 Kč
Manufacturers Standard Package
Unit Price without VAT:64,29000 Kč
Unit Price with VAT:77,79090 Kč