
1460G3 | |
|---|---|
DigiKey Part Number | 2243-1460G3-ND |
Manufacturer | |
Manufacturer Product Number | 1460G3 |
Description | PP PAK 7-8P HOUSING PLUG W/LATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 7, 8 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 69,52800 Kč | 695,28 Kč |
| 25 | 65,17920 Kč | 1 629,48 Kč |
| 50 | 62,05960 Kč | 3 102,98 Kč |
| 100 | 59,09580 Kč | 5 909,58 Kč |
| 250 | 55,39604 Kč | 13 849,01 Kč |
| 500 | 52,75256 Kč | 26 376,28 Kč |
| 1 000 | 50,23583 Kč | 50 235,83 Kč |
| 2 500 | 47,09399 Kč | 117 734,97 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |
















