
114555P3 | |
|---|---|
DigiKey Part Number | 2243-114555P3-ND |
Manufacturer | |
Manufacturer Product Number | 114555P3 |
Description | POWERPOLE STAPLE 1 X 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Staples, Short For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Staples, Short | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,81480 Kč | 445,37 Kč |
| 50 | 16,96220 Kč | 848,11 Kč |
| 100 | 16,15170 Kč | 1 615,17 Kč |
| 250 | 15,14040 Kč | 3 785,10 Kč |
| 500 | 14,41680 Kč | 7 208,40 Kč |
| 1 000 | 13,72849 Kč | 13 728,49 Kč |
| 2 500 | 12,86900 Kč | 32 172,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |






