
SM712 | |
|---|---|
DigiKey Part Number | 4530-SM712TR-ND - Tape & Reel (TR) 4530-SM712CT-ND - Cut Tape (CT) 4530-SM712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM712 |
Description | TVS DIODE 7VWM 12VWM SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18V, 26V Clamp 12A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V, 12V | |
Voltage - Breakdown (Min) | 7.5V, 13.3V | |
Voltage - Clamping (Max) @ Ipp | 18V, 26V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,34760 Kč | 234,76 Kč |
| 500 | 1,72646 Kč | 863,23 Kč |
| 1 000 | 1,52529 Kč | 1 525,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26905 Kč | 3 807,15 Kč |
| 6 000 | 1,13963 Kč | 6 837,78 Kč |
| 9 000 | 1,07360 Kč | 9 662,40 Kč |
| 15 000 | 0,99935 Kč | 14 990,25 Kč |
| 21 000 | 0,95535 Kč | 20 062,35 Kč |
| 30 000 | 0,91257 Kč | 27 377,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











