


SM712 | |
|---|---|
DigiKey Part Number | 5399-SM712TR-ND - Tape & Reel (TR) 5399-SM712CT-ND - Cut Tape (CT) 5399-SM712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM712 |
Description | 17A@8/20US 400W@8/20US BIDIRECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16V, 26V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 16V, 26V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 500 | 1,62230 Kč | 811,15 Kč |
| 1 000 | 1,43374 Kč | 1 433,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19325 Kč | 3 579,75 Kč |
| 6 000 | 1,07184 Kč | 6 431,04 Kč |
| 9 000 | 1,00989 Kč | 9 089,01 Kč |
| 15 000 | 0,94023 Kč | 14 103,45 Kč |
| 21 000 | 0,89897 Kč | 18 878,37 Kč |
| 30 000 | 0,85884 Kč | 25 765,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










