Diode 45 V 30A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SQ045

DigiKey Part Number
4530-30SQ045TR-ND - Tape & Reel (TR)
4530-30SQ045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30SQ045
Description
DIODE SCHOTTKY 45V 30A AXIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 45 V 30A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 200°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,46500 Kč194,65 Kč
10012,88860 Kč1 288,86 Kč
50010,06392 Kč5 031,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,69121 Kč13 036,82 Kč
3 0007,99982 Kč23 999,46 Kč
4 5007,64761 Kč34 414,25 Kč
7 5007,25187 Kč54 389,03 Kč
10 5007,01755 Kč73 684,27 Kč
15 0006,78986 Kč101 847,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč