



TS-6623-R06-024 | |
|---|---|
DigiKey Part Number | 4022-TS-6623-R06-024-ND |
Manufacturer | |
Manufacturer Product Number | TS-6623-R06-024 |
Description | 2-AXIS TILT SENSOR LOW T DRIFT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | 0.001° | |
Bandwidth | - | |
Voltage Rating | 12 V ~ 36 V | |
Output Type | Current | |
Interface | Modbus | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 581,87000 Kč | 11 581,87 Kč |
| 5 | 10 934,70800 Kč | 54 673,54 Kč |
| 10 | 10 693,27300 Kč | 106 932,73 Kč |
| Unit Price without VAT: | 11 581,87000 Kč |
|---|---|
| Unit Price with VAT: | 14 014,06270 Kč |




