
G-NSDOG2-200 | |
|---|---|
DigiKey Part Number | 223-1576-ND |
Manufacturer | |
Manufacturer Product Number | G-NSDOG2-200 |
Description | SENSOR INCLINOMETER 90DEG MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
EDA/CAD Models | G-NSDOG2-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 30 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 573,78000 Kč | 4 573,78 Kč |
| 5 | 4 274,22600 Kč | 21 371,13 Kč |
| 10 | 4 162,74900 Kč | 41 627,49 Kč |
| 25 | 4 029,44080 Kč | 100 736,02 Kč |
| 50 | 3 938,24200 Kč | 196 912,10 Kč |
| Unit Price without VAT: | 4 573,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 534,27380 Kč |








