
INX360D-F99-I2E2-V15 | |
|---|---|
DigiKey Part Number | 2046-INX360D-F99-I2E2-V15-ND |
Manufacturer | |
Manufacturer Product Number | INX360D-F99-I2E2-V15 |
Description | INCLINATION SEN 0-360 ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±360° X Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Axis | X | |
Measuring Range | ±360° | |
Sensitivity | - | |
Bandwidth | - | |
Voltage Rating | 10 V ~ 30 V | |
Output Type | Current | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 913,65000 Kč | 8 913,65 Kč |
| 5 | 8 394,45400 Kč | 41 972,27 Kč |
| 10 | 8 200,81100 Kč | 82 008,11 Kč |
| 25 | 8 061,46800 Kč | 201 536,70 Kč |
| Unit Price without VAT: | 8 913,65000 Kč |
|---|---|
| Unit Price with VAT: | 10 785,51650 Kč |






