New Product
Sensor Inclinometer ±180° X Axis 5Hz ~ 100Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor Inclinometer ±180° X Axis 5Hz ~ 100Hz Bandwidth Module
Software Demo for ATI Inertial Measurement Sensors (IMU / Inclinometer Series)
Features and Applications for High Precision & Low-Cost Inclinometers – 2

TS-2312-R02-485

DigiKey Part Number
4022-TS-2312-R02-485-ND
Manufacturer
Manufacturer Product Number
TS-2312-R02-485
Description
LOW-COST TILT SENSOR 0.2 ACC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X Axis 5Hz ~ 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Case
Part Status
Active
Axis
X
Measuring Range
±180°
Sensitivity
0.02°
Bandwidth
5Hz ~ 100Hz
Voltage Rating
9 V ~ 36 V
Output Type
RS-232, RS-485, TTL
Interface
Digital
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 163,56000 Kč3 163,56 Kč
52 950,68000 Kč14 753,40 Kč
102 871,28800 Kč28 712,88 Kč
252 776,23800 Kč69 405,95 Kč
502 711,17360 Kč135 558,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 163,56000 Kč
Unit Price with VAT:3 827,90760 Kč