



TS-2312-R03-485 | |
|---|---|
DigiKey Part Number | 4022-TS-2312-R03-485-ND |
Manufacturer | |
Manufacturer Product Number | TS-2312-R03-485 |
Description | 1-AXIS TILT SENSOR MODBUS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X Axis 5Hz ~ 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Axis | X | |
Measuring Range | ±180° | |
Sensitivity | 0.02° | |
Bandwidth | 5Hz ~ 100Hz | |
Voltage Rating | 9 V ~ 36 V | |
Output Type | RS-232, RS-485, TTL | |
Interface | Modbus | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 163,56000 Kč | 3 163,56 Kč |
| 5 | 2 950,68000 Kč | 14 753,40 Kč |
| 10 | 2 871,28800 Kč | 28 712,88 Kč |
| 25 | 2 776,23800 Kč | 69 405,95 Kč |
| 50 | 2 711,17360 Kč | 135 558,68 Kč |
| Unit Price without VAT: | 3 163,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 827,90760 Kč |


