


TS-9827-R02-485 | |
|---|---|
DigiKey Part Number | 4022-TS-9827-R02-485-ND |
Manufacturer | |
Manufacturer Product Number | TS-9827-R02-485 |
Description | 2-AXIS TILE SENSOR 0.001 ACC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±30° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 9 V ~ 36 V | |
Output Type | Digital | |
Interface | RS-485 | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 895,13000 Kč | 42 895,13 Kč |
| 5 | 41 969,75200 Kč | 209 848,76 Kč |
| Unit Price without VAT: | 42 895,13000 Kč |
|---|---|
| Unit Price with VAT: | 51 903,10730 Kč |


